+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9003500000

Stripping tool; 0.03÷0.82mm2; 135mm; Tool length: 135mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9003500000
TME Symbol:
9003500000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Wire cross-section
0.03...0.82mm2
Length
135mm
Tool length
135mm
Body dimensions
82x16x135mm
Gross weight150 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9003500000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 277.54 USDGross price for quantities from 1 pcs - 277.54 USD
Net price for quantities from 5 pcs - 246.71 USDGross price for quantities from 5 pcs - 246.71 USD
Net price for quantities from 10 pcs - 215.88 USDGross price for quantities from 10 pcs - 215.88 USD