+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9006450000

Crimping tool: cable terminals; ferrule; 25÷50mm2; 3AWG÷1AWG

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9006450000
TME Symbol:
9006450000

Specification

Manufacturer
WEIDMÜLLER
Crimping tool type
cable terminals
Crimp tool application
ferrule
Wire cross-section
25...50mm2
Wire size
3AWG...1AWG
Length
0.25m
Tool length
250mm
Version
manual
Gross weight540 g
See other products in this category: Crimping Tools for Terminals WEIDMÜLLER,
*
9006450000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 436.31 USDGross price for quantities from 1 pcs - 436.31 USD
Net price for quantities from 5 pcs - 387.96 USDGross price for quantities from 5 pcs - 387.96 USD
Net price for quantities from 10 pcs - 339.60 USDGross price for quantities from 10 pcs - 339.60 USD