+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Ledxon | |
Type of optoelectronic module | LED | |
LED colour | white warm | |
Colour temperature | 3000K | |
Luminosity | 257lm | |
IP rating | IP54 | |
Min. colour rendering index | 80 | |
Viewing angle | 15° | |
Manufacturer series | Alustar-G2 | |
Operating temperature | -25...50°C | |
Max. operating current | 1.5A | |
Chromatic coordinates | x: 0.4344; y: 0.403 | |
Binning | 5-STEP | |
Operating voltage | 2.8...3.02V DC |