+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Ledxon | |
Type of optoelectronic module | LED | |
LED colour | green | |
Luminosity | 216lm | |
IP rating | IP54 | |
Viewing angle | 15° | |
Manufacturer series | Alustar-G2 | |
Operating temperature | -25...50°C | |
Max. operating current | 1.5A | |
Wavelength | 528nm | |
Operating voltage | 3.2...3.68V DC |