+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Ledxon | |
Type of optoelectronic module | LED | |
LED colour | red | |
IP rating | IP54 | |
Viewing angle | 30° | |
Manufacturer series | Alustar-G2 | |
Operating temperature | -25...50°C | |
Max. operating current | 1.5A | |
Wavelength | 625nm | |
Operating voltage | 2.2...2.63V DC |