+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUSTAR-G2-30-SC528-1A-54

LED; green; IP54; 30°; Alustar-G2; -25÷50°C; 1500mA; 528nm


Manufacturer: Ledxon

Manufacturer part number:
ALUSTAR-G2-30-SC528-1A-54
TME Symbol:
9009397

Specification

Manufacturer
Ledxon
Type of optoelectronic module
LED
LED colour
green
IP rating
IP54
Viewing angle
30°
Manufacturer series
Alustar-G2
Operating temperature
-25...50°C
Max. operating current
1.5A
Wavelength
528nm
Operating voltage
3.2...3.68V DC
Gross weight61.4 g
Certificates
See other products in this category: Light sources - LED modules Ledxon,
See other products from this series.:
*
ALUSTAR-G2-30-SC528-1A-54
55 in TME stock
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 5 pcs - 7.42 USDGross price for quantities from 5 pcs - 7.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts