+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUSTAR-G2-80-SW830-1A-54

LED; white warm; 3000K; 287lm; IP54; CRImin: 80; 80°; Alustar-G2


Manufacturer: Ledxon

Manufacturer part number:
ALUSTAR-G2-80-SW830-1A-54
TME Symbol:
9009406

Specification

Manufacturer
Ledxon
Type of optoelectronic module
LED
LED colour
white warm
Colour temperature
3000K
Luminosity
287lm
IP rating
IP54
Min. colour rendering index
80
Viewing angle
80°
Manufacturer series
Alustar-G2
Operating temperature
-25...50°C
Max. operating current
1.5A
Chromatic coordinates
x: 0.4344; y: 0.403
Binning
5-STEP
Operating voltage
2.8...3.02V DC
Gross weight60.4 g
Certificates
See other products in this category: Light sources - LED modules Ledxon,
See other products from this series.:
*
ALUSTAR-G2-80-SW830-1A-54
0 in TME stock
Net price for quantities from 1 pcs - 23.64 USDGross price for quantities from 1 pcs - 23.64 USD
Net price for quantities from 5 pcs - 21.90 USDGross price for quantities from 5 pcs - 21.90 USD
Net price for quantities from 10 pcs - 21.08 USDGross price for quantities from 10 pcs - 21.08 USD
Net price for quantities from 25 pcs - 20.38 USDGross price for quantities from 25 pcs - 20.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.