+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALUSTAR-G2-120-SW840-1A-54

LED; white neutral; 4000K; 291lm; IP54; CRImin: 80; 120°; Alustar-G2


Manufacturer: Ledxon

Manufacturer part number:
ALUSTAR-G2-120-SW840-1A-54
TME Symbol:
9009421

Specification

Manufacturer
Ledxon
Type of optoelectronic module
LED
LED colour
white neutral
Colour temperature
4000K
Luminosity
291lm
IP rating
IP54
Min. colour rendering index
80
Viewing angle
120°
Manufacturer series
Alustar-G2
Operating temperature
-25...50°C
Max. operating current
1.5A
Chromatic coordinates
x: 0.3826; y: 0.38
Binning
5-STEP
Operating voltage
2.8...3.02V DC
Gross weight58.62 g
Certificates
See other products in this category: Light sources - LED modules Ledxon,
See other products from this series.:
*
ALUSTAR-G2-120-SW840-1A-54
2 in TME stock
Net price for quantities from 1 pcs - 22.53 USDGross price for quantities from 1 pcs - 22.53 USD
Net price for quantities from 5 pcs - 20.79 USDGross price for quantities from 5 pcs - 20.79 USD
Net price for quantities from 10 pcs - 19.98 USDGross price for quantities from 10 pcs - 19.98 USD
Net price for quantities from 25 pcs - 19.40 USDGross price for quantities from 25 pcs - 19.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.