+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9009940000

Stripping tool; 166mm; Tool length: 166mm; Body dim: 166x28x102mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9009940000
TME Symbol:
9009940000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Length
166mm
Tool length
166mm
Body dimensions
166x28x102mm
Gross weight170 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9009940000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 214.00 USDGross price for quantities from 1 pcs - 214.00 USD
Net price for quantities from 5 pcs - 190.24 USDGross price for quantities from 5 pcs - 190.24 USD
Net price for quantities from 10 pcs - 166.45 USDGross price for quantities from 10 pcs - 166.45 USD