+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900CPR-1-BL-U-CE

Meter: relay; digital; for DIN rail mounting; LCD; 3 digit; 0÷50°C


Manufacturer: SELEC

Manufacturer part number:
900CPR-1-BL-U-CE
TME Symbol:
900CPR-1-BL-U-CE

Specification

Manufacturer
SELEC
Type of meter
relay
Kind of meter
digital
Mounting
for DIN rail mounting
Kind of display used
LCD
Display parameters
3 digit
Operating temperature
0...50°C
Dimensions (W x H x D)
35x90x70.5mm
Illumination
yes
Supply voltage
  • 85...270V AC
  • 85...270V DC
Gross weight181.4 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others SELEC,
*
900CPR-1-BL-U-CE
3 in TME stock
Net price for quantities from 1 pcs - 61.63 USDGross price for quantities from 1 pcs - 61.63 USD
Net price for quantities from 3 pcs - 57.78 USDGross price for quantities from 3 pcs - 57.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs