+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9011-05-11

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 0.5A; max.200VDC; 3W; THT


Manufacturer: COTO TECHNOLOGY

Manufacturer part number:
9011-05-11
TME Symbol:
9011-05-11

Specification

Manufacturer
COTO TECHNOLOGY
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 200V AC, max. 200V DC
Switching capacity
3W
Coil resistance
500Ω
Mounting
THT
Manufacturer series
9011
Case
SIP
Contact resistance
0.2Ω
Coil voltage min.
3.75V DC
Coil voltage max.
6.5V DC
Operating temperature
-20...85°C
Body dimensions
10.16x6.73x3.81mm
Terminal pitch
2.54mm
Optional equipment
coaxial shield
Dimensions
Gross weight0.65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays COTO TECHNOLOGY,
See other products from this series.:
*
9011-05-11
0 in TME stock
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 10 pcs - 10.49 USDGross price for quantities from 10 pcs - 10.49 USD
Net price for quantities from 39 pcs - 9.59 USDGross price for quantities from 39 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 39 pcs