+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9017330000

Stripping tool; 0.08÷10mm2; 190x22x99mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9017330000
TME Symbol:
9017330000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Wire cross-section
0.08...10mm2
Body dimensions
190x22x99mm
Gross weight160 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9017330000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 202.02 USDGross price for quantities from 1 pcs - 202.02 USD
Net price for quantities from 5 pcs - 179.58 USDGross price for quantities from 5 pcs - 179.58 USD
Net price for quantities from 10 pcs - 157.13 USDGross price for quantities from 10 pcs - 157.13 USD