+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9040540000

Crimping tool: cable terminals; ferrule; 6÷16mm2; 10AWG÷6AWG

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9040540000
TME Symbol:
9040540000

Specification

Manufacturer
WEIDMÜLLER
Crimping tool type
cable terminals
Crimp tool application
ferrule
Wire cross-section
6...16mm2
Wire size
10AWG...6AWG
Length
0.2m
Tool length
200mm
Version
manual
Gross weight480 g
See other products in this category: Crimping Tools for Terminals WEIDMÜLLER,
*
9040540000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 136.33 USDGross price for quantities from 1 pcs - 136.33 USD
Net price for quantities from 5 pcs - 121.18 USDGross price for quantities from 5 pcs - 121.18 USD
Net price for quantities from 10 pcs - 106.03 USDGross price for quantities from 10 pcs - 106.03 USD