+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9046240000

Stripping tool; 0.08÷6mm2; 200mm; Tool length: 200mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9046240000
TME Symbol:
9046240000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Wire cross-section
0.08...6mm2
Length
0.2m
Tool length
200mm
Body dimensions
19x200mm
Gross weight190 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9046240000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 108.24 USDGross price for quantities from 1 pcs - 108.24 USD
Net price for quantities from 5 pcs - 96.22 USDGross price for quantities from 5 pcs - 96.22 USD
Net price for quantities from 10 pcs - 84.19 USDGross price for quantities from 10 pcs - 84.19 USD