+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

913-008-001

Contact; 19mm; 20A; 32VDC; 32VAC


Manufacturer: LITTELFUSE

Manufacturer part number:
913-008-001
TME Symbol:
913-008-001

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
contact
Fuse size
19mm
Maximum current
20A
Related items
868-062-000
Rated voltage
32V AC/32V DC
Fuse accessories application
automotive fuses
Gross weight0.868 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
913-008-001
1697 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.25 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcsBag = 1 000 pcs