+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIELAND | |
Type of connector | pluggable terminal block | |
Electrical mounting | spring clamp | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | GESIS | |
Current rating | 20A | |
Rated voltage | 0.25kV | |
Number of ways | 3 | |
Wire cross-section | 0.5...2.5mm2 | |
Mechanical mounting | for cable, for panel mounting | |
Colour | black | |
Spatial orientation | straight | |
Connector pinout layout | 1x3 | |
Number of terminals | 6 |