+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9200150000

Tip: ring; insulated; Ø: 3.2mm; blue; crimped; 1.5÷2.5mm2; for cable

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9200150000

Alternative designations: LIR 2,5M3 V

TME Symbol:
9200150000

Specification

Manufacturer
WEIDMÜLLER
Type of tip
ring
Ferrule variant
insulated
Ring inside diameter
3.2mm
Colour
blue
Electrical mounting
crimped
Wire cross-section
1.5...2.5mm2
Mechanical mounting
for cable
Insulator material
PVC
Alias
LIR 2,5M3 V
Gross weight2.4 g
See other products in this category: Insulated terminals WEIDMÜLLER,
*
9200150000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD