+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9201430000

Knife; 115mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9201430000
TME Symbol:
9201430000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
knife
Length
115mm
Gross weight150 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9201430000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 7.00 USDGross price for quantities from 2 pcs - 7.00 USD
Net price for quantities from 10 pcs - 6.22 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 20 pcs - 5.45 USDGross price for quantities from 20 pcs - 5.45 USD