+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9202220000

Stripping tool; 6÷16mm2; 40x250x85mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9202220000
TME Symbol:
9202220000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Wire cross-section
6...16mm2
Body dimensions
40x250x85mm
Gross weight160 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9202220000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 512.25 USDGross price for quantities from 1 pcs - 512.25 USD
Net price for quantities from 5 pcs - 455.33 USDGross price for quantities from 5 pcs - 455.33 USD
Net price for quantities from 10 pcs - 398.42 USDGross price for quantities from 10 pcs - 398.42 USD