+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9202230000

Stripping tool; 0.12÷6mm2; Wire: coaxial; 250x40x85mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9202230000
TME Symbol:
9202230000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Wire cross-section
0.12...6mm2
Kind of stripping wire
coaxial
Body dimensions
250x40x85mm
Gross weight170 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9202230000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 511.69 USDGross price for quantities from 1 pcs - 511.69 USD
Net price for quantities from 5 pcs - 454.84 USDGross price for quantities from 5 pcs - 454.84 USD
Net price for quantities from 10 pcs - 397.99 USDGross price for quantities from 10 pcs - 397.99 USD