+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

927367-1

Connector: wire-wire/PCB; tachograph; plug; female; Junior Timer


Manufacturer: TE Connectivity

Manufacturer part number:
927367-1
TME Symbol:
927367-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire/PCB
Connectors application
tachograph
Connector
plug
Kind of connector
female
Manufacturer series
Junior Timer
Number of pins
8
Mechanical mounting
for cable
Colour
red
Connector variant
w/o contacts
Polarisation
C
Gross weight3.3 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
927367-1
3637 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 1300 pcs - 0.59 USDGross price for quantities from 1300 pcs - 0.59 USD
Net price for quantities from 1500 pcs - 0.58 USDGross price for quantities from 1500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 500 pcs