+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FORTIMO FASTFLEX LED 2X6/740 DA HE

LED strip; W: 49.5mm; L: 172.2mm; No.of diodes: 12; CRImin: 70; 4000K


Manufacturer: PHILIPS

Manufacturer part number:
FORTIMO FASTFLEX LED 2X6/740 DA HE

Alternative designations: 871951440323900

TME Symbol:
929003401606

Specification

Manufacturer
PHILIPS
Type of optoelectronic module
LED strip
Width
49.5mm
Length
172.2mm
Number of diodes
12
Min. colour rendering index
70
Luminosity
2700...3000(typ)-3348lm
Colour temperature
4000K
Operating current
0.48A
Light source efficiency
189lm/W
Chromatic coordinates
x: 0.379; y: 0.379
Operating voltage
33.2V DC
Power
15.9W
LED layout
2x6
Gross weight38.73 g
Certificates
See other products in this category: Light sources - LED bars PHILIPS,
*
FORTIMO FASTFLEX LED 2X6/740 DA HE
5 in TME stock
Net price for quantities from 1 pcs - 16.70 USDGross price for quantities from 1 pcs - 16.70 USD
Net price for quantities from 3 pcs - 16.14 USDGross price for quantities from 3 pcs - 16.14 USD
Net price for quantities from 10 pcs - 15.58 USDGross price for quantities from 10 pcs - 15.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.