+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FORTIMO FASTFLEX LED 2X6/730 DP HE

LED strip; W: 45mm; L: 146mm; No.of diodes: 12; CRImin: 70; 3000K


Manufacturer: PHILIPS

Manufacturer part number:
FORTIMO FASTFLEX LED 2X6/730 DP HE
TME Symbol:
929003402006

Specification

Manufacturer
PHILIPS
Type of optoelectronic module
LED strip
Width
45mm
Length
146mm
Number of diodes
12
Min. colour rendering index
70
Luminosity
2601...2890(typ)-3182lm
Colour temperature
3000K
Operating current
0.48A
Light source efficiency
181lm/W
Chromatic coordinates
x: 0.433; y: 0.404
Operating voltage
33.2V DC
Power
15.9W
LED layout
2x6
Gross weight29.59 g
Certificates
See other products in this category: Light sources - LED bars PHILIPS,
*
FORTIMO FASTFLEX LED 2X6/730 DP HE
2 in TME stock
Net price for quantities from 1 pcs - 14.87 USDGross price for quantities from 1 pcs - 14.87 USD
Net price for quantities from 3 pcs - 14.33 USDGross price for quantities from 3 pcs - 14.33 USD
Net price for quantities from 10 pcs - 13.82 USDGross price for quantities from 10 pcs - 13.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.