+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FORTIMO FASTFLEX LED 2X4/740 DA UHE

LED strip; W: 49.5mm; L: 121.4mm; No.of diodes: 8; CRImin: 70; 4000K


Manufacturer: PHILIPS

Manufacturer part number:
FORTIMO FASTFLEX LED 2X4/740 DA UHE
TME Symbol:
929003967806

Specification

Manufacturer
PHILIPS
Type of optoelectronic module
LED strip
Width
49.5mm
Length
121.4mm
Number of diodes
8
Min. colour rendering index
70
Luminosity
1827...2030(typ)-2233lm
Colour temperature
4000K
Operating current
0.45A
Light source efficiency
203lm/W
Chromatic coordinates
x: 0.379; y: 0.391
Operating voltage
22.2V DC
Power
10W
LED layout
2x4
Gross weight27.74 g
Certificates
See other products in this category: Light sources - LED bars PHILIPS,
*
FORTIMO FASTFLEX LED 2X4/740 DA UHE
13 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 9.65 USDGross price for quantities from 3 pcs - 9.65 USD
Net price for quantities from 10 pcs - 9.30 USDGross price for quantities from 10 pcs - 9.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.