+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

929939-1

Contact; female; 2.8x0.8mm; JPT; copper; tinned; 0.5÷1mm2; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
929939-1
TME Symbol:
929939-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
female
Contact size
2.8x0.8mm, 0.11x0.032"
Application - series/manufacturer
Junior Power Timer
Contact material
copper
Contact plating
tinned
Wire cross-section
0.5...1mm2
Wire size
20AWG...17AWG
Connector variant
Single Wire Seal (SWS)
Kind of package
cut from reel
Electrical mounting
crimped
Mechanical mounting
for cable
Length
21mm
Gross weight0.551 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
929939-1
82359 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 750 pcs - 0.17 USDGross price for quantities from 750 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3750 pcs - 0.13 USDGross price for quantities from 3750 pcs - 0.13 USD
Net price for quantities from 7500 pcs - 0.12 USDGross price for quantities from 7500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 750 pcs