+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

935152493547-T3N

Capacitor: silicon; 47nF; Uoper: 3.8V; ±15%; -55÷150°C; UBSC


Manufacturer: MURATA

Manufacturer part number:
935152493547-T3N
TME Symbol:
935152493547-T3N

Specification

Manufacturer
MURATA
Type of capacitor
silicon
Capacitance
47nF
Operating voltage
3.8V
Tolerance
±15%
Operating temperature
-55...150°C
Manufacturer series
UBSC
Breakdown voltage
30V
Dimensions
0.8x0.6x0.1mm
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD capacitors - others MURATA,
See other products from this series.:
*
935152493547-T3N
0 in TME stock
Net price for quantities from 1000 pcs - 4.29 USDGross price for quantities from 1000 pcs - 4.29 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.