+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

945162509

Stopper; 55.5x55.5x18.6mm; IP20; white

Manufacturer: HAGER

Manufacturer part number:
945162509
TME Symbol:
945162509

Specification

Manufacturer
HAGER
Type of enclosures accessories
stopper
Dimensions
55.5x55.5x18.6mm
IP rating
IP20
Colour
white
Gross weight10.42 g
See other products in this category: Enclosures - Other Accessories HAGER,
*
945162509
0 in TME stock
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 50 pcs - 4.05 USDGross price for quantities from 50 pcs - 4.05 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs