+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09474747005

Patch cord; SF/UTP; Cat 5e; RJ45 plug,both sides; stranded; Cu


Manufacturer: HARTING

Manufacturer part number:
09474747005
TME Symbol:
9474747005

Specification

Manufacturer
HARTING
Type of connection cable
patch cord
Kind of cable
SF/UTP
Ethernet category
Cat 5e
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Cable length
0.6m
Wire insulation material
LSZH, PUR
Insulation colour
yellow
Core diameter
26AWG
Number of cores
8
No. of pairs
4
Cable application
industrial Ethernet
Kind of material
halogen free, no flame propagation
Connection cable features
low-smoke
Operating temperature
0...60°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight39.5 g
Certificates
See other products in this category: RJ45 Cables and Adapters HARTING,
*
09474747005
62 in TME stock
Net price for quantities from 1 pcs - 15.77 USDGross price for quantities from 1 pcs - 15.77 USD
Net price for quantities from 3 pcs - 13.46 USDGross price for quantities from 3 pcs - 13.46 USD
Net price for quantities from 5 pcs - 11.96 USDGross price for quantities from 5 pcs - 11.96 USD
Net price for quantities from 10 pcs - 10.46 USDGross price for quantities from 10 pcs - 10.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.