+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

8727900964158

LED lamp; E14; white warm; 230VAC; 250lm; P: 3.2W; 2700K; CRImin: 80


Manufacturer: PILA

Manufacturer part number:
8727900964158
TME Symbol:
96415800

Specification

Manufacturer
PILA
Type of lamp
LED lamp
Kind of handle
E14
Colour
white warm
Operating voltage
230V AC
Luminosity
250lm
Power consumption
3.2W
Length
106mm
Diameter
35mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
25W
Energy class
F
Gross weight27.21 g
Certificates
EAN code8727900964158
See other products in this category: Light sources - lighting PILA,
*
8727900964158
5 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs