+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

967398-000

Tip: butt splice; insulated,in heat-shrinkable insulation; red

Manufacturer: TE Connectivity

Manufacturer part number:
967398-000
TME Symbol:
967398-000

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
in heat-shrinkable insulation, insulated
Contact material
copper
Wire cross-section
0.5...1mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
red
Wire size
22AWG...18AWG
Manufacturer series
RAYCHEM
Alias
D-406-0001
Gross weight1.045 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
See other products from this series.:
*
967398-000
32134 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs