+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9852-05-20

Relay: reed switch; Ucoil: 5VDC; SPDT; 0.2A; max.30VDC; max.30VAC

Manufacturer: COTO TECHNOLOGY

Manufacturer part number:
9852-05-20
TME Symbol:
9852-05-20

Specification

Manufacturer
COTO TECHNOLOGY
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
0.2A
Switched voltage
max. 30V AC, max. 30V DC
Switching capacity
3W
Coil resistance
110Ω
Mounting
SMT
Manufacturer series
9852
Contact resistance
0.2Ω
Coil voltage min.
3.8V DC
Coil voltage max.
6V DC
Operating temperature
-20...85°C
Body dimensions
10.16x4.95x5.26mm
Terminal pitch
1.02mm
Optional equipment
electrostatic shield
Dimensions
Gross weight0.675 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays COTO TECHNOLOGY,
See other products from this series.:
*
9852-05-20
707 in TME stock
Net price for quantities from 1 pcs - 57.33 USDGross price for quantities from 1 pcs - 57.33 USD
Net price for quantities from 10 pcs - 51.70 USDGross price for quantities from 10 pcs - 51.70 USD
Net price for quantities from 25 pcs - 48.88 USDGross price for quantities from 25 pcs - 48.88 USD
Net price for quantities from 50 pcs - 46.69 USDGross price for quantities from 50 pcs - 46.69 USD
Net price for quantities from 97 pcs - 44.49 USDGross price for quantities from 97 pcs - 44.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 97 pcs