+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9901-05-20

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 0.5A; max.100VDC; 3W; SMT


Manufacturer: COTO TECHNOLOGY

Manufacturer part number:
9901-05-20
TME Symbol:
9901-05-20

Specification

Manufacturer
COTO TECHNOLOGY
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 100V AC, max. 100V DC
Switching capacity
3W
Coil resistance
150Ω
Mounting
SMT
Manufacturer series
9901
Contact resistance
0.15Ω
Coil voltage min.
3.8V DC
Coil voltage max.
6V DC
Operating temperature
-20...85°C
Body dimensions
7.94x3.6x4.95mm
Terminal pitch
1.02mm
Optional equipment
electrostatic shield
Dimensions
Gross weight0.289 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays COTO TECHNOLOGY,
See other products from this series.:
*
9901-05-20
0 in TME stock
Net price for quantities from 1000 pcs - 7.14 USDGross price for quantities from 1000 pcs - 7.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs