+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9918030000

Stripping tool; 18÷44mm2; 97mm; Tool length: 97mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9918030000
TME Symbol:
9918030000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Wire cross-section
18...44mm2
Length
97mm
Tool length
97mm
Body dimensions
97x18.5x20.5mm
Gross weight99 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9918030000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.70 USDGross price for quantities from 1 pcs - 38.70 USD
Net price for quantities from 5 pcs - 34.39 USDGross price for quantities from 5 pcs - 34.39 USD
Net price for quantities from 10 pcs - 30.09 USDGross price for quantities from 10 pcs - 30.09 USD