+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9918060000

Stripping tool; 0.2÷4mm2; 125mm; Tool length: 125mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9918060000
TME Symbol:
9918060000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Wire cross-section
0.2...4mm2
Length
125mm
Tool length
125mm
Body dimensions
25x125x35mm
Gross weight84 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9918060000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 85.52 USDGross price for quantities from 1 pcs - 85.52 USD
Net price for quantities from 5 pcs - 76.02 USDGross price for quantities from 5 pcs - 76.02 USD
Net price for quantities from 10 pcs - 66.52 USDGross price for quantities from 10 pcs - 66.52 USD