+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DEGSON ELECTRONICS
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Current rating | 16A | |
Rated voltage | 0.6kV | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | push-in | |
Contact material | brass | |
Contact plating | tinned | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 28AWG...12AWG | |
Wire cross-section | 0.2...2.5mm2 | |
Contacts pitch | 7.5mm | |
Number of ways | 4 | |
Locking system | friction lock | |
Conform to the norm | CE UL VDE | |
Number of terminals | 4 | |
Operating temperature | -40...105°C |