+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9G0924A201

Fan: DC; axial; 24VDC; 92x92x32mm; 150m3/h; 44dBA; ball; 4300rpm


Manufacturer: SANYO DENKI

Manufacturer part number:
9G0924A201
TME Symbol:
9G0924A201

Specification

Manufacturer
SANYO DENKI
Type of fan
DC
Kind of fan
axial
Operating voltage
20.4...27.6V DC
Fan dimensions
92x92x32mm
Power consumption
7.2W
Current rating
0.3A
Fan efficiency
150m3/h
Noise level
44dBA
Kind of Bearing
ball
Rotational rate/speed
4300rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.3m
Operating temperature
-20...60°C
Flammability rating
UL94V-1
Kind of material
flame retardant
Supply voltage
  • 24V DC
Additional functions
  • lock sensor
  • reverse polarity protection
Gross weight167.13 g
Certificates
See other products in this category: DC24V Fans SANYO DENKI,
*
9G0924A201
177 in TME stock
Net price for quantities from 1 pcs - 25.40 USDGross price for quantities from 1 pcs - 25.40 USD
Net price for quantities from 2 pcs - 23.08 USDGross price for quantities from 2 pcs - 23.08 USD
Net price for quantities from 5 pcs - 21.69 USDGross price for quantities from 5 pcs - 21.69 USD
Net price for quantities from 10 pcs - 21.11 USDGross price for quantities from 10 pcs - 21.11 USD
Net price for quantities from 25 pcs - 20.53 USDGross price for quantities from 25 pcs - 20.53 USD
Net price for quantities from 32 pcs - 19.95 USDGross price for quantities from 32 pcs - 19.95 USD
Net price for quantities from 64 pcs - 19.60 USDGross price for quantities from 64 pcs - 19.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 32 pcs