+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9G0924S2011

Fan: DC; axial; 24VDC; 92x92x32mm; 120m3/h; 38dBA; ball; 3500rpm


Manufacturer: SANYO DENKI

Manufacturer part number:
9G0924S2011
TME Symbol:
9G0924S2011

Specification

Manufacturer
SANYO DENKI
Type of fan
DC
Kind of fan
axial
Operating voltage
20.4...27.6V DC
Fan dimensions
92x92x32mm
Power consumption
4.56W
Current rating
0.19A
Fan efficiency
120m3/h
Noise level
38dBA
Kind of Bearing
ball
Rotational rate/speed
3500rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.3m
Operating temperature
-20...70°C
Flammability rating
UL94V-1
Kind of material
flame retardant
Supply voltage
  • 24V DC
Additional functions
  • lock sensor
  • reverse polarity protection
Gross weight1 g
Certificates
See other products in this category: DC24V Fans SANYO DENKI,
*
9G0924S2011
0 in TME stock
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 10 pcs - 21.28 USDGross price for quantities from 10 pcs - 21.28 USD
Net price for quantities from 32 pcs - 20.26 USDGross price for quantities from 32 pcs - 20.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.