+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9G1224M4021

Fan: DC; axial; 24VDC; 120x120x25mm; 99.6m3/h; 29dBA; ball; 1950rpm


Manufacturer: SANYO DENKI

Manufacturer part number:
9G1224M4021
TME Symbol:
9G1224M4021

Specification

Manufacturer
SANYO DENKI
Type of fan
DC
Kind of fan
axial
Operating voltage
20.4...27.6V DC
Fan dimensions
120x120x25mm
Power consumption
1.92W
Current rating
80mA
Fan efficiency
99.6m3/h
Noise level
29dBA
Kind of Bearing
ball
Rotational rate/speed
1950rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.3m
Operating temperature
-20...70°C
Flammability rating
UL94V-1
Kind of material
flame retardant
Supply voltage
  • 24V DC
Additional functions
  • lock sensor
  • reverse polarity protection
Gross weight1 g
Certificates
See other products in this category: DC24V Fans SANYO DENKI,
*
9G1224M4021
0 in TME stock
Net price for quantities from 1 pcs - 30.80 USDGross price for quantities from 1 pcs - 30.80 USD
Net price for quantities from 5 pcs - 27.17 USDGross price for quantities from 5 pcs - 27.17 USD
Net price for quantities from 10 pcs - 24.86 USDGross price for quantities from 10 pcs - 24.86 USD
Net price for quantities from 20 pcs - 23.09 USDGross price for quantities from 20 pcs - 23.09 USD
Net price for quantities from 30 pcs - 22.56 USDGross price for quantities from 30 pcs - 22.56 USD
Net price for quantities from 60 pcs - 21.77 USDGross price for quantities from 60 pcs - 21.77 USD
Net price for quantities from 120 pcs - 21.00 USDGross price for quantities from 120 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.