+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: A 0,5 - 6
Manufacturer | PHOENIX CONTACT | |
Type of tip | bootlace ferrule | |
Ferrule variant | non-insulated | |
Contact material | copper | |
Wire cross-section | 0.5mm2 | |
Bit length | 6mm | |
Contact plating | tinned | |
Mechanical mounting | for cable | |
Overall length | 6mm |