+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A001-LC-DX-1128

Connector: fiber optic; socket,coupler; LC; female; ways: 2; blue

Manufacturer: FIBRAIN

Manufacturer part number:
A001-LC-DX-1128
TME Symbol:
A001-LC-DX-1128

Specification

Manufacturer
FIBRAIN
Type of connector
fiber optic
Connector
coupler, socket
Cable/adapter structure
LC
Kind of connector
female
Number of ways
2
Body material
plastic
Colour
blue
Spatial orientation
straight
Connector variant
  • duplex
  • single mode (SM)
Gross weight3.92 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors FIBRAIN,
*
A001-LC-DX-1128
76 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 30 pcs - 1.82 USDGross price for quantities from 30 pcs - 1.82 USD
Net price for quantities from 90 pcs - 1.60 USDGross price for quantities from 90 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 30 pcsCardboard = 50 pcs