+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIBRAIN | |
Type of connector | fiber optic | |
Connector | coupler, socket | |
Cable/adapter structure | LC | |
Kind of connector | female | |
Number of ways | 2 | |
Body material | plastic | |
Colour | turquoise | |
Spatial orientation | straight |