+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8162077

Set with drawers; stationary; polystyrene; grey; 265mm; 355mm


Manufacturer: LICEFA

Manufacturer part number:
8162077
TME Symbol:
A1-4/9BUNT

Specification

Manufacturer
LICEFA
Type of container
set with drawers
Kind of container
stationary
Material
polystyrene
Drawer colour
blue, green, grey, red, white, yellow
Body colour
grey
Usable dimensions
250x340x22mm
Width
265mm
Depth
355mm
Height
305mm
Number of drawers in module
9
Application of cases
for storage of small electronic and mechanical components, in production plants, in service shops, in shops, in warehouses
Case features
multicoloured drawers
Gross weight5.4975 kg
See other products in this category: Drawers and Sets LICEFA,
*
8162077
5 in TME stock
Net price for quantities from 1 set - 134.50 USDGross price for quantities from 1 set - 134.50 USD
Net price for quantities from 3 set - 125.23 USDGross price for quantities from 3 set - 125.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts