+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1017198

Fuse: fuse; ceramic; 6A; 690VAC; gR; clip-on; silver plated

NEW

Manufacturer: MERSEN

Manufacturer part number:
A1017198
TME Symbol:
A1017198

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
6A
Rated voltage
690V AC
Fuse characteristics
gR
Mounting
clip-on
Breaking capacity
160kA
Power dissipation
2W
Contact plating
silver plated
Gross weight1.9 g
Certificates
See other products in this category: Fuses 14x51mm MERSEN,
*
A1017198
0 in TME stock
Net price for quantities from 10 pcs - 19.87 USDGross price for quantities from 10 pcs - 19.87 USD
No. of pieces (Multiplicity: 10)