+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 32A | |
Rated voltage | 690V AC | |
Fuse characteristics | gR | |
Fuse size | 22x58mm | |
Mounting | clip-on | |
Breaking capacity | 160kA | |
Fuses features | with striker | |
Power dissipation | 9.1W | |
Contact plating | silver plated |