+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A1027318

Fuse: fuse; ceramic; 40A; 690VAC; aR; clip-on; silver plated

NEW

Manufacturer: MERSEN

Manufacturer part number:
A1027318
TME Symbol:
A1027318

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
40A
Rated voltage
690V AC
Fuse characteristics
aR
Mounting
clip-on
Breaking capacity
160kA
Power dissipation
12W
Contact plating
silver plated
Gross weight5.58 g
Certificates
See other products in this category: Fuses 22x58mm MERSEN,
*
A1027318
0 in TME stock
Net price for quantities from 10 pcs - 33.00 USDGross price for quantities from 10 pcs - 33.00 USD
No. of pieces (Multiplicity: 10)