+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

A1844B/4SYG/S530-E2

LED; No.of diodes: 4; green-yellow; 20mA; Lens: diffused,green; 60°


Manufacturer: EVERLIGHT

Manufacturer part number:
A1844B/4SYG/S530-E2
TME Symbol:
A1844B/4SYG/S530E2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
Number of diodes
4
LED colour
green-yellow
Mounting
THT
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
32mcd
Wavelength
575nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators EVERLIGHT,
*
A1844B/4SYG/S530-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 70 pcs - 0.43 USDGross price for quantities from 70 pcs - 0.43 USD
Net price for quantities from 140 pcs - 0.41 USDGross price for quantities from 140 pcs - 0.41 USD
Net price for quantities from 280 pcs - 0.38 USDGross price for quantities from 280 pcs - 0.38 USD
Net price for quantities from 560 pcs - 0.36 USDGross price for quantities from 560 pcs - 0.36 USD
Net price for quantities from 1120 pcs - 0.31 USDGross price for quantities from 1120 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.