+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JOINT TECH | |
Type of connector | wire-board | |
Connector | contact | |
Kind of connector | female | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Wire size | 26AWG...22AWG | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Current rating | 4A | |
Contacts pitch | 2mm | |
Number of pins | 1 | |
Max. voltage | 125V | |
Spatial orientation | straight |