+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A21-C21-C100-200BK

Cable; 1x1mm2; DC 5,5/2,1 plug,DC 5,5/2,1 socket; angled; black


Manufacturer: WEST POL

Manufacturer part number:
A21-C21-C100-200BK
TME Symbol:
A21-C21-C100-200BK

Specification

Manufacturer
WEST POL
Type of connection cable
mains DC
Cable structure
1x1mm2
Number of cores
1
Core section
1mm2
Length of metal part
10mm
Connector variant
angled
Insulation colour
black
Rated voltage
100V
Max. operating current
5A
Cable length
2m
Cable outside dimensions
Ø3.95mm
Operating temperature
-20...70°C
Wire cross-section shape
round
Wire insulation material
PVC
Shield structure
tinned copper braid
Cable/adapter structure
  • DC 5,5/2,1 plug
  • DC 5,5/2,1 socket
Gross weight67.3 g
Certificates
See other products in this category: DC Power Cords WEST POL,
*
A21-C21-C100-200BK
46 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 10 pcs - 6.76 USDGross price for quantities from 10 pcs - 6.76 USD
Net price for quantities from 20 pcs - 6.04 USDGross price for quantities from 20 pcs - 6.04 USD
Net price for quantities from 50 pcs - 5.33 USDGross price for quantities from 50 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs