+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEST POL | |
Type of connection cable | mains DC | |
Cable structure | 1x1mm2 | |
Number of cores | 1 | |
Core section | 1mm2 | |
Length of metal part | 10mm | |
Connector variant | angled | |
Insulation colour | black | |
Rated voltage | 100V | |
Max. operating current | 5A | |
Cable length | 0.5m | |
Cable outside dimensions | Ø3.95mm | |
Operating temperature | -20...70°C | |
Wire cross-section shape | round | |
Wire insulation material | PVC | |
Shield structure | tinned copper braid |