+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1521680000

Splice terminal: rail; spring clamp; yellow-green; wemid; 2.5mm2

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1521680000

Alternative designations: A2C 2.5 PE

TME Symbol:
A2C2.5PE

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Electrical mounting
spring clamp
Colour
yellow-green
Flammability rating
UL94V-0
Body material
wemid
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
2
Width
5.1mm
Height
55mm
Mounting rail size
TS35
Rated voltage
800V AC
Operating temperature
-60...130°C
Gross weight9.32 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1521680000
58 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
Net price for quantities from 250 pcs - 2.58 USDGross price for quantities from 250 pcs - 2.58 USD
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.39 USD
Net price for quantities from 750 pcs - 2.27 USDGross price for quantities from 750 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs